Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148

DigiKey Part Number
1N4148FS-ND
Manufacturer
Manufacturer Product Number
1N4148
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Bulk
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148-1Microchip Technology5 1191N4148-1-ND15,54000 KčSimilar
1N4150-1Microchip Technology7781N4150-1-ND19,74000 KčSimilar
1N4454-1Microchip Technology3011N4454-1-ND18,90000 KčSimilar
In-Stock: 1 357 979
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
1000,70970 Kč70,97 Kč
5000,50900 Kč254,50 Kč
1 0000,44348 Kč443,48 Kč
2 0000,38794 Kč775,88 Kč
5 0000,32740 Kč1 637,00 Kč
10 0000,28979 Kč2 897,90 Kč
50 0000,22366 Kč11 183,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč