


LT1167IN8#PBF | |
|---|---|
DigiKey Part Number | LT1167IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1167IN8#PBF |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1167IN8#PBF Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD621BNZ | Analog Devices Inc. | 64 | AD621BNZ-ND | 28,75000 Kč | Similar |
| INA111AP | Texas Instruments | 204 | INA111AP-ND | 17,33000 Kč | Similar |
| INA111BP | Texas Instruments | 36 | INA111BP-ND | 25,47000 Kč | Similar |
| INA121P | Texas Instruments | 294 | INA121P-ND | 10,35000 Kč | Similar |
| INA128P | Texas Instruments | 442 | INA128P-ND | 19,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,51000 Kč | 285,51 Kč |
| 10 | 224,78100 Kč | 2 247,81 Kč |
| 50 | 200,50060 Kč | 10 025,03 Kč |
| 100 | 192,98220 Kč | 19 298,22 Kč |
| 250 | 185,04500 Kč | 46 261,25 Kč |
| 500 | 180,25992 Kč | 90 129,96 Kč |
| 1 000 | 176,32241 Kč | 176 322,41 Kč |
| Unit Price without VAT: | 285,51000 Kč |
|---|---|
| Unit Price with VAT: | 345,46710 Kč |











