
INA111BP | |
|---|---|
DigiKey Part Number | INA111BP-ND |
Manufacturer | |
Manufacturer Product Number | INA111BP |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA111BP Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 17V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA111AP | Texas Instruments | 219 | INA111AP-ND | 424,79000 Kč | Similar |
| AD8220TRMZ-EP | Analog Devices Inc. | 118 | 505-AD8220TRMZ-EP-ND | 348,78000 Kč | Similar |
| LT1167AIN8#PBF | Analog Devices Inc. | 20 | LT1167AIN8#PBF-ND | 473,50000 Kč | Similar |
| LT1167IN8#PBF | Analog Devices Inc. | 92 | LT1167IN8#PBF-ND | 287,46000 Kč | Similar |
| LT1168ACN8#PBF | Analog Devices Inc. | 25 | LT1168ACN8#PBF-ND | 396,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,27000 Kč | 624,27 Kč |
| 10 | 503,99400 Kč | 5 039,94 Kč |
| 50 | 455,84980 Kč | 22 792,49 Kč |
| 100 | 440,94540 Kč | 44 094,54 Kč |
| 250 | 425,21284 Kč | 106 303,21 Kč |
| 500 | 415,73058 Kč | 207 865,29 Kč |
| Unit Price without VAT: | 624,27000 Kč |
|---|---|
| Unit Price with VAT: | 755,36670 Kč |

