
INA111AP | |
|---|---|
DigiKey Part Number | INA111AP-ND |
Manufacturer | |
Manufacturer Product Number | INA111AP |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA111AP Models |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 17V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,79000 Kč | 424,79 Kč |
| 10 | 338,86600 Kč | 3 388,66 Kč |
| 50 | 304,43320 Kč | 15 221,66 Kč |
| 100 | 293,77460 Kč | 29 377,46 Kč |
| 250 | 282,52220 Kč | 70 630,55 Kč |
| 500 | 275,74070 Kč | 137 870,35 Kč |
| Unit Price without VAT: | 424,79000 Kč |
|---|---|
| Unit Price with VAT: | 513,99590 Kč |





