


AD621BNZ | |
|---|---|
DigiKey Part Number | AD621BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD621BNZ |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD621BNZ Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,69000 Kč | 704,69 Kč |
| 10 | 571,02000 Kč | 5 710,20 Kč |
| 50 | 517,53360 Kč | 25 876,68 Kč |
| 100 | 500,97660 Kč | 50 097,66 Kč |
| 250 | 483,49744 Kč | 120 874,36 Kč |
| Unit Price without VAT: | 704,69000 Kč |
|---|---|
| Unit Price with VAT: | 852,67490 Kč |

