Similar
Similar
Similar
Direct
Similar
Similar

LM385BZ-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385BZ-2.5NS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385BZ-2.5/NOPB |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BZ-2.5/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385BLPE3-2-5 | Texas Instruments | 2 190 | LM385BLPE3-2-5-ND | 8,67000 Kč | Similar |
| LM385LP-2-5 | Texas Instruments | 1 354 | 296-9563-ND | 10,40000 Kč | Similar |
| LM385LPE3-2-5 | Texas Instruments | 780 | 296-50316-ND | 10,04000 Kč | Similar |
| LM385BLP-2-5 | Rochester Electronics, LLC | 6 919 | 2156-LM385BLP-2-5-ND | 8,94000 Kč | Direct |
| LM285Z-2.5G | onsemi | 0 | LM285Z-2.5GOS-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 800 | 11,74605 Kč | 21 142,89 Kč |
| 3 600 | 11,44158 Kč | 41 189,69 Kč |
| 5 400 | 11,28911 Kč | 60 961,19 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |












