MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM285Z-2.5G | |
|---|---|
DigiKey Part Number | LM285Z-2.5GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM285Z-2.5G |
Description | IC VREF SHUNT 1.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285Z-2.5G Models |
Category | Temperature Coefficient 80ppm/°C Typical |
Manufacturer onsemi | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 30 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285D-2.5R2G | onsemi | 24 023 | LM285D-2.5R2GOSCT-ND | 13,23000 Kč | MFR Recommended |
| LM285LP-2-5 | Texas Instruments | 1 222 | 296-9524-5-ND | 24,99000 Kč | Direct |
| LM285LPE3-2-5 | Rochester Electronics, LLC | 1 722 | 2156-LM285LPE3-2-5-ND | 24,99000 Kč | Direct |
| LM285BYZ-2.5/NOPB | Texas Instruments | 909 | LM285BYZ-2.5/NOPB-ND | 48,51000 Kč | Similar |
| LM285LPE3-1-2 | Texas Instruments | 4 786 | 296-50313-ND | 11,55000 Kč | Similar |






