
LM285LPE3-1-2 | |
|---|---|
DigiKey Part Number | 296-50313-ND |
Manufacturer | |
Manufacturer Product Number | LM285LPE3-1-2 |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285LPE3-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXZ-1.2/NOPB | Texas Instruments | 831 | LM285BXZ-1.2/NOPB-ND | 55,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 250 | 5,82484 Kč | 1 456,21 Kč |
| 500 | 5,55524 Kč | 2 777,62 Kč |
| 1 000 | 5,33307 Kč | 5 333,07 Kč |
| 3 000 | 5,05884 Kč | 15 176,52 Kč |
| 5 000 | 4,95742 Kč | 24 787,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

