


LT1004IZ-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1004IZ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1004IZ-2.5#PBF |
Description | IC VREF SHUNT 0.8% TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IZ-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 134,42900 Kč | 1 344,29 Kč |
| 25 | 124,64400 Kč | 3 116,10 Kč |
| 100 | 113,88690 Kč | 11 388,69 Kč |
| 300 | 107,88353 Kč | 32 365,06 Kč |
| 500 | 105,66446 Kč | 52 832,23 Kč |
| 1 000 | 103,11950 Kč | 103 119,50 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |

