Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285D-2.5R2G

DigiKey Part Number
LM285D-2.5R2GOSTR-ND - Tape & Reel (TR)
LM285D-2.5R2GOSCT-ND - Cut Tape (CT)
LM285D-2.5R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM285D-2.5R2G
Description
IC VREF SHUNT 1.5% 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285D-2.5R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
30 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
1007,37030 Kč737,03 Kč
2506,85628 Kč1 714,07 Kč
5006,54718 Kč3 273,59 Kč
1 0006,29247 Kč6 292,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,84811 Kč14 620,27 Kč
5 0005,69071 Kč28 453,55 Kč
7 5005,61195 Kč42 089,62 Kč
12 5005,52466 Kč69 058,25 Kč
17 5005,47365 Kč95 788,88 Kč
25 0005,42454 Kč135 613,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč