
LM285LPRE3-2-5 | |
|---|---|
DigiKey Part Number | 296-LM285LPRE3-2-5TR-ND - Tape & Reel (TR) 296-LM285LPRE3-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM285LPRE3-2-5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285LPRE3-2-5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,91133 Kč | 9 822,66 Kč |
| 4 000 | 4,76749 Kč | 19 069,96 Kč |
| 6 000 | 4,69543 Kč | 28 172,58 Kč |
| 10 000 | 4,61559 Kč | 46 155,90 Kč |
| 14 000 | 4,56893 Kč | 63 965,02 Kč |
| 20 000 | 4,52404 Kč | 90 480,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

