
LM285BYZ-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM285BYZ-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285BYZ-2.5/NOPB |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285BYZ-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Box | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285LP-2-5 | Texas Instruments | 1 222 | 296-9524-5-ND | 24,99000 Kč | Direct |
| LM385BLPE3-2-5 | Texas Instruments | 2 190 | LM385BLPE3-2-5-ND | 19,95000 Kč | Similar |
| LM385LP-2-5 | Texas Instruments | 1 354 | 296-9563-ND | 23,94000 Kč | Similar |
| LM385LPE3-2-5 | Texas Instruments | 780 | 296-50316-ND | 23,10000 Kč | Similar |
| LM285LPE3-2-5 | Rochester Electronics, LLC | 1 722 | 2156-LM285LPE3-2-5-ND | 24,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,86500 Kč | 358,65 Kč |
| 25 | 32,71480 Kč | 817,87 Kč |
| 100 | 29,26280 Kč | 2 926,28 Kč |
| 250 | 27,61488 Kč | 6 903,72 Kč |
| 500 | 26,62168 Kč | 13 310,84 Kč |
| 1 800 | 25,22583 Kč | 45 406,49 Kč |
| 3 600 | 24,65562 Kč | 88 760,23 Kč |
| 5 400 | 24,36997 Kč | 131 597,84 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

