Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1215CN8#PBF

DigiKey Part Number
LT1215CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1215CN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1215CN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
4.75mA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
50V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
23 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
420 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL082CP/NOPBTexas Instruments192296-39229-5-ND37,12000 KčSimilar
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,84000 Kč205,84 Kč
10160,44100 Kč1 604,41 Kč
50142,21780 Kč7 110,89 Kč
100136,57220 Kč13 657,22 Kč
250130,61300 Kč32 653,25 Kč
500127,02168 Kč63 510,84 Kč
1 000124,06541 Kč124 065,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,84000 Kč
Unit Price with VAT:249,06640 Kč