Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM385BZ-2.5G | |
|---|---|
DigiKey Part Number | LM385BZ-2.5GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM385BZ-2.5G |
Description | IC VREF SHUNT 1.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM385BZ-2.5G Models |
Category | Temperature Coefficient 80ppm/°C Typical |
Manufacturer onsemi | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tube | Current - Cathode 30 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 (TO-226) |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385BLP-2-5 | Rochester Electronics, LLC | 6 919 | 2156-LM385BLP-2-5-ND | 20,58000 Kč | Direct |
| LM285BXZ-2.5/NOPB | Texas Instruments | 870 | LM285BXZ-2.5/NOPB-ND | 50,61000 Kč | Similar |
| LM285BYZ-2.5/NOPB | Texas Instruments | 909 | LM285BYZ-2.5/NOPB-ND | 48,51000 Kč | Similar |
| LM285Z-2.5/NOPB | Texas Instruments | 8 449 | LM285Z-2.5/NOPB-ND | 17,64000 Kč | Similar |
| LM385BLPE3-2-5 | Texas Instruments | 2 190 | LM385BLPE3-2-5-ND | 19,95000 Kč | Similar |




