


F-14X | |
|---|---|
DigiKey Part Number | 237-1917-ND |
Manufacturer | |
Manufacturer Product Number | F-14X |
Description | PWR XFMR LAMINATED 7.56VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.56VA Power Transformer 115V Primary 6.3V Secondary 1.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-14X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 7.56VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 71.42mm L x 41.28mm W |
Voltage - Primary 115V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) 6.3V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 1.2A | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 10 | 256,89000 Kč | 2 568,90 Kč |
| 25 | 246,36520 Kč | 6 159,13 Kč |
| 50 | 238,65060 Kč | 11 932,53 Kč |
| 100 | 231,15230 Kč | 23 115,23 Kč |
| 250 | 221,55324 Kč | 55 388,31 Kč |
| 500 | 214,53110 Kč | 107 265,55 Kč |
| 1 000 | 207,70907 Kč | 207 709,07 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |










