
HLMP4700 | |
|---|---|
DigiKey Part Number | 1080-1061-ND |
Manufacturer | |
Manufacturer Product Number | HLMP4700 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 2mA |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | 30,24000 Kč | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | 30,24000 Kč | Similar |
| LTL-307E-002A | LITEON | 19 680 | 160-LTL-307E-002ACT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 250 | 2,97248 Kč | 743,12 Kč |
| 500 | 2,72764 Kč | 1 363,82 Kč |
| 1 000 | 2,51871 Kč | 2 518,71 Kč |
| 2 000 | 2,34044 Kč | 4 680,88 Kč |
| 5 000 | 2,14511 Kč | 10 725,55 Kč |
| 10 000 | 2,02305 Kč | 20 230,50 Kč |
| 25 000 | 1,88969 Kč | 47 242,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










