Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914

DigiKey Part Number
1N914FS-ND
Manufacturer
Manufacturer Product Number
1N914
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N914 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Bulk
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD914LT1Gonsemi14 115MMBD914LT1GOSCT-ND1,09000 KčSimilar
1N4150-1Microchip Technology7861N4150-1-ND8,58000 KčSimilar
1N4454-1Microchip Technology3011N4454-1-ND8,21000 KčSimilar
1N914Microchip Technology1 1431N914MS-ND8,30000 KčSimilar
CD4060BETexas Instruments5 331296-2060-ND9,12000 KčSimilar
In-Stock: 163 843
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
1000,72860 Kč72,86 Kč
5000,52244 Kč261,22 Kč
1 0000,45524 Kč455,24 Kč
2 0000,39833 Kč796,66 Kč
5 0000,33639 Kč1 681,95 Kč
10 0000,29786 Kč2 978,60 Kč
50 0000,23014 Kč11 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč