



ACJS-MIV-5 | |
|---|---|
DigiKey Part Number | 889-1819-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MIV-5 |
Description | CONN JACK STEREO 1/4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | ACJS-MIV-5 Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Contact Material - Plating Gold |
Connector Type Phone Jack | Body Color Black |
Gender Female | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Polybutylene Terephthalate (PBT) |
Industry Recognized Mating Diameter | Contact Material Copper |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Panel Hole Size 0.382" (9.70mm) |
Internal Switch(s) Two Switches | Thread Size 3/8"-32 |
Mounting Type Panel Mount, Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,27000 Kč | 99,27 Kč |
| 10 | 84,42300 Kč | 844,23 Kč |
| 25 | 79,13400 Kč | 1 978,35 Kč |
| 50 | 75,35100 Kč | 3 767,55 Kč |
| 100 | 71,75130 Kč | 7 175,13 Kč |
| 300 | 66,39973 Kč | 19 919,92 Kč |
| 500 | 64,05016 Kč | 32 025,08 Kč |
| 1 000 | 60,99504 Kč | 60 995,04 Kč |
| 2 500 | 57,18036 Kč | 142 950,90 Kč |
| Unit Price without VAT: | 99,27000 Kč |
|---|---|
| Unit Price with VAT: | 120,11670 Kč |











