6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
11
11

11

DigiKey Part Number
SC1085-ND
Manufacturer
Manufacturer Product Number
11
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Panel Mount
Series
Termination
Solder Eyelet(s)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Features
Mounting Hardware, Thread Lock
Connector Type
Phone Jack
Contact Material - Plating
Tin
Gender
Female
Body Material
Copper Alloy
Signal Lines
Mono
Body Color
Silver
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter
0.250" (6.35mm)
Contact Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Thread Size
3/8"-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 502
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1073,01000 Kč730,10 Kč
2568,43680 Kč1 710,92 Kč
5065,16520 Kč3 258,26 Kč
10062,05120 Kč6 205,12 Kč
30057,42323 Kč17 226,97 Kč
50055,39062 Kč27 695,31 Kč
1 00052,74866 Kč52 748,66 Kč
2 50049,44920 Kč123 623,00 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč