



P160KNP-0EC15A100K | |
|---|---|
DigiKey Part Number | 987-1717-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0EC15A100K |
Description | POT 100K OHM 1/10W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 100k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 48,67700 Kč | 486,77 Kč |
| 25 | 45,23160 Kč | 1 130,79 Kč |
| 50 | 42,77040 Kč | 2 138,52 Kč |
| 100 | 40,42840 Kč | 4 042,84 Kč |
| 250 | 37,51736 Kč | 9 379,34 Kč |
| 500 | 35,44726 Kč | 17 723,63 Kč |
| 1 100 | 33,22433 Kč | 36 546,76 Kč |
| 5 500 | 29,09759 Kč | 160 036,74 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |








