




100DP1T1B1M2QEH | |
|---|---|
DigiKey Part Number | EG2400-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B1M2QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B1M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-DP1-T1-B1-M2QE | Carling Technologies | 561 | 432-1171-ND | 153,91000 Kč | Similar |
| 34ADP11B1M2QT | Grayhill Inc. | 43 | GH7794-ND | 198,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 81,35700 Kč | 813,57 Kč |
| 25 | 76,73160 Kč | 1 918,29 Kč |
| 96 | 70,38729 Kč | 6 757,18 Kč |
| 192 | 67,31979 Kč | 12 925,40 Kč |
| 288 | 65,58549 Kč | 18 888,62 Kč |
| 576 | 62,72002 Kč | 36 126,73 Kč |
| 1 056 | 60,31288 Kč | 63 690,40 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |













