




100DP1T1B3M2QEH | |
|---|---|
DigiKey Part Number | EG5739-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B3M2QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B3M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201SYCGE | C&K | 99 | 108-7201SYCGE-ND | 366,63000 Kč | Parametric Equivalent |
| 7201SYCQE | C&K | 850 | CKN1011-ND | 342,06000 Kč | Parametric Equivalent |
| 7201SYV3QE | C&K | 62 | CKN11655-ND | 395,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 71,09900 Kč | 710,99 Kč |
| 25 | 67,05080 Kč | 1 676,27 Kč |
| 96 | 61,51323 Kč | 5 905,27 Kč |
| 192 | 58,83484 Kč | 11 296,29 Kč |
| 288 | 57,32017 Kč | 16 508,21 Kč |
| 576 | 54,81681 Kč | 31 574,48 Kč |
| 1 056 | 52,71433 Kč | 55 666,33 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











