




100DP6T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2423-ND |
Manufacturer | |
Manufacturer Product Number | 100DP6T1B1M1QEH |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP6T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 121,76700 Kč | 1 217,67 Kč |
| 25 | 114,83400 Kč | 2 870,85 Kč |
| 96 | 105,33125 Kč | 10 111,80 Kč |
| 192 | 100,73573 Kč | 19 341,26 Kč |
| 288 | 98,13795 Kč | 28 263,73 Kč |
| 576 | 93,84429 Kč | 54 054,31 Kč |
| 1 056 | 90,23791 Kč | 95 291,23 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |











