Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
100SP3T8B13M1QEH
100SP3T8B13M1QEH
Additional Requirements for Selecting a Switch

100SP3T8B13M1QEH

DigiKey Part Number
EG2387-ND
Manufacturer
Manufacturer Product Number
100SP3T8B13M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP3T8B13M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
18.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 11.91mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7103TZQEC&K162CKN1165-ND346,47000 KčDirect
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,68000 Kč123,68 Kč
10106,73300 Kč1 067,33 Kč
25100,65600 Kč2 516,40 Kč
5495,80537 Kč5 173,49 Kč
10891,63296 Kč9 896,36 Kč
27086,38578 Kč23 324,16 Kč
54082,60807 Kč44 608,36 Kč
1 02679,25231 Kč81 312,87 Kč
Manufacturers Standard Package
Unit Price without VAT:123,68000 Kč
Unit Price with VAT:149,65280 Kč