



A12505RNZQ | |
|---|---|
DigiKey Part Number | CKN10204-ND |
Manufacturer | |
Manufacturer Product Number | A12505RNZQ |
Description | SWITCH ROTARY 8POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A12505RNZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 8 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP8T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 5 | 213,92800 Kč | 1 069,64 Kč |
| 10 | 200,32100 Kč | 2 003,21 Kč |
| 36 | 177,36889 Kč | 6 385,28 Kč |
| 72 | 166,00667 Kč | 11 952,48 Kč |
| 108 | 159,68398 Kč | 17 245,87 Kč |
| 252 | 147,17683 Kč | 37 088,56 Kč |
| 504 | 137,61730 Kč | 69 359,12 Kč |
| 1 008 | 128,61816 Kč | 129 647,11 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |











