
C7D0123N | |
|---|---|
DigiKey Part Number | 451-1035-ND |
Manufacturer | |
Manufacturer Product Number | C7D0123N |
Description | SWITCH ROTARY 23POS 500MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 23 Position SP23T 500mA (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 14.29mm |
Part Status Active | Angle of Throw 15° |
Number of Positions 23 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP23T | Depth Behind Panel 20.60mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,44000 Kč | 1 347,44 Kč |
| 5 | 1 156,48600 Kč | 5 782,43 Kč |
| 10 | 1 082,46800 Kč | 10 824,68 Kč |
| 25 | 991,42480 Kč | 24 785,62 Kč |
| 50 | 927,28000 Kč | 46 364,00 Kč |
| 100 | 866,92760 Kč | 86 692,76 Kč |
| 250 | 816,29724 Kč | 204 074,31 Kč |
| Unit Price without VAT: | 1 347,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,40240 Kč |
















