



Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 10A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,04000 Kč | 430,04 Kč |
| 10 | 371,16100 Kč | 3 711,61 Kč |
| 25 | 349,94440 Kč | 8 748,61 Kč |
| 50 | 334,67880 Kč | 16 733,94 Kč |
| 100 | 320,04730 Kč | 32 004,73 Kč |
| 250 | 301,64636 Kč | 75 411,59 Kč |
| 500 | 288,40208 Kč | 144 201,04 Kč |
| Unit Price without VAT: | 430,04000 Kč |
|---|---|
| Unit Price with VAT: | 520,34840 Kč |
























