Toggle, Full Boot Silicone Rubber Black 600H, 660, 1000, 1500 and 3600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1567

DigiKey Part Number
679-1294-ND
Manufacturer
Manufacturer Product Number
U1567
Description
TOGGLE FULL BOOT BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Toggle, Full Boot Silicone Rubber Black 600H, 660, 1000, 1500 and 3600 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M12x0.75
Manufacturer
APEM Inc.
Size / Dimension
0.900" (22.85mm) Height
Packaging
Bag
Color
Black
Part Status
Active
Material
Silicone Rubber
Type
Toggle, Full Boot
Operating Temperature
-40°C ~ 85°C
For Use With/Related Products
600H, 660, 1000, 1500 and 3600 Series
Ingress Protection
Environment Sealed
Mounting Feature
Front of Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
20139,97250 Kč2 799,45 Kč
40135,85700 Kč5 434,28 Kč
60133,50533 Kč8 010,32 Kč
100130,59710 Kč13 059,71 Kč
260125,32819 Kč32 585,33 Kč
500121,84468 Kč60 922,34 Kč
1 000118,25612 Kč118 256,12 Kč
Manufacturers Standard Package
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč