Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
641H-2
641H-2

641H/2

DigiKey Part Number
679-1226-ND
Manufacturer
Manufacturer Product Number
641H/2
Description
SWITCH TOGGLE DPST 15A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
15A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,96000 Kč238,96 Kč
10206,20000 Kč2 062,00 Kč
25194,44160 Kč4 861,04 Kč
50185,97080 Kč9 298,54 Kč
100177,85730 Kč17 785,73 Kč
250167,65140 Kč41 912,85 Kč
500160,30672 Kč80 153,36 Kč
1 000153,26923 Kč153 269,23 Kč
Manufacturers Standard Package
Unit Price without VAT:238,96000 Kč
Unit Price with VAT:289,14160 Kč