
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,91000 Kč | 397,91 Kč |
| 10 | 343,33800 Kč | 3 433,38 Kč |
| 25 | 323,70520 Kč | 8 092,63 Kč |
| 50 | 309,58620 Kč | 15 479,31 Kč |
| 100 | 296,05920 Kč | 29 605,92 Kč |
| 250 | 279,04076 Kč | 69 760,19 Kč |
| 500 | 266,79092 Kč | 133 395,46 Kč |
| Unit Price without VAT: | 397,91000 Kč |
|---|---|
| Unit Price with VAT: | 481,47110 Kč |

















