Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
644H/2
644H/2

644H/2

DigiKey Part Number
679-1228-ND
Manufacturer
Manufacturer Product Number
644H/2
Description
SWITCH TOGGLE DPDT 10A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
17.50mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.20mm Dia
Part Status
Active
Bushing Thread
M12 x 0.75
Mounting Type
Panel Mount
Features
Jumper needed to achieve triple throw
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
10A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,87000 Kč333,87 Kč
10288,07200 Kč2 880,72 Kč
25271,62160 Kč6 790,54 Kč
50259,77880 Kč12 988,94 Kč
100248,43360 Kč24 843,36 Kč
250234,15960 Kč58 539,90 Kč
500223,88908 Kč111 944,54 Kč
Manufacturers Standard Package
Unit Price without VAT:333,87000 Kč
Unit Price with VAT:403,98270 Kč