



Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 15A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 155,80500 Kč | 1 558,05 Kč |
| 25 | 146,92720 Kč | 3 673,18 Kč |
| 50 | 140,53120 Kč | 7 026,56 Kč |
| 100 | 134,40610 Kč | 13 440,61 Kč |
| 250 | 126,70108 Kč | 31 675,27 Kč |
| 500 | 121,15552 Kč | 60 577,76 Kč |
| 1 000 | 115,84261 Kč | 115 842,61 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |




















