Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
631H-22V
631H-22V

631H/22V

DigiKey Part Number
679-1212-ND
Manufacturer
Manufacturer Product Number
631H/22V
Description
SWITCH TOGGLE SPST 15A 250V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
250 V
Actuator Type
Locking Lever
Actuator Length
19.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 55°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1487,78000 Kč487,78 Kč
10420,88400 Kč4 208,84 Kč
25396,81200 Kč9 920,30 Kč
50379,49260 Kč18 974,63 Kč
100362,89370 Kč36 289,37 Kč
250342,01964 Kč85 504,91 Kč
500326,99472 Kč163 497,36 Kč
Manufacturers Standard Package
Unit Price without VAT:487,78000 Kč
Unit Price with VAT:590,21380 Kč