Parametric Equivalent
Parametric Equivalent

MN11LL1W01-C | |
|---|---|
DigiKey Part Number | 360-MN11LL1W01-C-ND |
Manufacturer | |
Manufacturer Product Number | MN11LL1W01-C |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11LL1W01-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 169,24400 Kč | 1 692,44 Kč |
| 25 | 156,77120 Kč | 3 919,28 Kč |
| 50 | 148,08620 Kč | 7 404,31 Kč |
| 100 | 140,11970 Kč | 14 011,97 Kč |
| 250 | 130,72264 Kč | 32 680,66 Kč |
| 500 | 124,47236 Kč | 62 236,18 Kč |
| 1 000 | 118,93225 Kč | 118 932,25 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |










