
MN22LL1W01 | |
|---|---|
DigiKey Part Number | 360-MN22LL1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN22LL1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22LL1W01 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,35000 Kč | 208,35 Kč |
| 10 | 172,76700 Kč | 1 727,67 Kč |
| 25 | 160,04520 Kč | 4 001,13 Kč |
| 50 | 151,18560 Kč | 7 559,28 Kč |
| 100 | 143,06460 Kč | 14 306,46 Kč |
| 250 | 133,48856 Kč | 33 372,14 Kč |
| 500 | 127,12136 Kč | 63 560,68 Kč |
| 1 000 | 121,48141 Kč | 121 481,41 Kč |
| Unit Price without VAT: | 208,35000 Kč |
|---|---|
| Unit Price with VAT: | 252,10350 Kč |











