Parametric Equivalent




100DP1K1B25M1REH | |
|---|---|
DigiKey Part Number | 100DP1K1B25M1REH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1K1B25M1REH |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1K1B25M1REH Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1K2B25M1REH | E-Switch | 0 | 100DP1K2B25M1REH-ND | 101,17003 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,90000 Kč | 177,90 Kč |
| 10 | 153,62200 Kč | 1 536,22 Kč |
| 25 | 144,87080 Kč | 3 621,77 Kč |
| 66 | 136,11379 Kč | 8 983,51 Kč |
| 132 | 130,17621 Kč | 17 183,26 Kč |
| 264 | 124,48837 Kč | 32 864,93 Kč |
| 528 | 119,03830 Kč | 62 852,22 Kč |
| 1 056 | 113,81791 Kč | 120 191,71 Kč |
| Unit Price without VAT: | 177,90000 Kč |
|---|---|
| Unit Price with VAT: | 215,25900 Kč |








