Similar
Similar
Similar
Similar
Similar




7201K2CWZQE | |
|---|---|
DigiKey Part Number | CKN9723-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2CWZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2CWZQE Models |
Category | Actuator Length 17.88mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Locking Lever |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1K1B25M1QEH | E-Switch | 0 | 100DP1K1B25M1QEH-ND | 120,11943 Kč | Similar |
| 100DP1K1B25M1REH | E-Switch | 0 | 100DP1K1B25M1REH-ND | 177,90000 Kč | Similar |
| 100DP1K2B25M1REH | E-Switch | 0 | 100DP1K2B25M1REH-ND | 101,17003 Kč | Similar |
| A223K12KZG-M8 | Electroswitch | 0 | A223K12KZG-M8-ND | 890,95000 Kč | Similar |
| A223L11YZQ | Electroswitch | 0 | A223L11YZQ-ND | 567,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,54000 Kč | 505,54 Kč |
| 10 | 436,25500 Kč | 4 362,55 Kč |
| 25 | 411,31200 Kč | 10 282,80 Kč |
| 50 | 393,35560 Kč | 19 667,78 Kč |
| 100 | 376,14980 Kč | 37 614,98 Kč |
| 300 | 350,34947 Kč | 105 104,84 Kč |
| 500 | 338,93358 Kč | 169 466,79 Kč |
| Unit Price without VAT: | 505,54000 Kč |
|---|---|
| Unit Price with VAT: | 611,70340 Kč |





