Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A223K12KZG-M8

DigiKey Part Number
A223K12KZG-M8-ND
Manufacturer
Manufacturer Product Number
A223K12KZG-M8
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
15.47mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
6A (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1890,95000 Kč890,95 Kč
10768,67100 Kč7 686,71 Kč
25724,63680 Kč18 115,92 Kč
50692,93660 Kč34 646,83 Kč
100662,56880 Kč66 256,88 Kč
250624,36780 Kč156 091,95 Kč
Manufacturers Standard Package
Unit Price without VAT:890,95000 Kč
Unit Price with VAT:1 078,04950 Kč