Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
100SP1K1B25M1QEH
100SP1K1B25M1QEH
Additional Requirements for Selecting a Switch

100SP1K1B25M1QEH

DigiKey Part Number
100SP1K1B25M1QEH-ND
Manufacturer
Manufacturer Product Number
100SP1K1B25M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1K1B25M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
14.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,13000 Kč125,13 Kč
10107,94800 Kč1 079,48 Kč
25101,80000 Kč2 545,00 Kč
9693,37615 Kč8 964,11 Kč
19289,30281 Kč17 146,14 Kč
28887,00073 Kč25 056,21 Kč
57683,19606 Kč47 920,93 Kč
1 05680,00000 Kč84 480,00 Kč
Manufacturers Standard Package
Unit Price without VAT:125,13000 Kč
Unit Price with VAT:151,40730 Kč