Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1240P02BT

DigiKey Part Number
445-2525-1-ND - Cut Tape (CT)
445-2525-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PS1240P02BT
Description
BUZZER PIEZO 3V 12.2MM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PS1240P02BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
TDK
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
60dB @ 3V, 10cm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Port Location
Top
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Zero-Peak Signal
Termination
PC Pins
Voltage - Rated
3 V
Size / Dimension
0.480" Dia (12.20mm)
Voltage Range
0 ~ 30V
Height - Seated (Max)
0.307" (7.80mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
109,40700 Kč94,07 Kč
258,55040 Kč213,76 Kč
507,95400 Kč397,70 Kč
1007,40600 Kč740,60 Kč
2506,74876 Kč1 687,19 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,85080 Kč3 425,40 Kč
1 0006,35987 Kč6 359,87 Kč
1 5006,09278 Kč9 139,17 Kč
2 5005,77588 Kč14 439,70 Kč
3 5005,57827 Kč19 523,94 Kč
5 0005,37792 Kč26 889,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč