Buzzers Kit 20 Pieces (10 Values - 2 Each) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRANSDUCER-KIT-ND

DigiKey Part Number
445-175123-KIT-ND
Manufacturer
Manufacturer Product Number
TRANSDUCER-KIT-ND
Description
PIEZO TRANSDUCER KIT
Customer Reference
Detailed Description
Buzzers Kit 20 Pieces (10 Values - 2 Each) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Buzzers
Manufacturer
TDK
Quantity
20 Pieces (10 Values - 2 Each)
Packaging
Case
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Specifications
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Case
QuantityUnit PriceExt Price
1596,34000 Kč596,34 Kč
10512,33000 Kč5 123,30 Kč
Manufacturers Standard Package
Unit Price without VAT:596,34000 Kč
Unit Price with VAT:721,57140 Kč
Kit Contents
Part NumberDescriptionQuantity
6547HMCOMP STORAGE PLAS 10.63"LX6.63"W1
PS1240P02BTBUZZER PIEZO 3V 12.2MM TH2
PS1440P02BTBUZZER PIEZO 3V 14MM TH2
PS1240P02CT3BUZZER PIEZO 3V 12.2MM TH2
PS1420P02CTBUZZER PIEZO 5V 14MM TH2
Show More