




100DP1K2B25M1QEH | |
|---|---|
DigiKey Part Number | EG5737-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1K2B25M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1K2B25M1QEH Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.73mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9201KZQE | C&K | 2 | CKN11070-ND | 1 064,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,98000 Kč | 252,98 Kč |
| 10 | 218,33600 Kč | 2 183,36 Kč |
| 25 | 205,87720 Kč | 5 146,93 Kč |
| 96 | 188,81177 Kč | 18 125,93 Kč |
| 192 | 180,55974 Kč | 34 667,47 Kč |
| 288 | 175,89368 Kč | 50 657,38 Kč |
| 576 | 168,18259 Kč | 96 873,17 Kč |
| 1 056 | 161,70438 Kč | 170 759,83 Kč |
| Unit Price without VAT: | 252,98000 Kč |
|---|---|
| Unit Price with VAT: | 306,10580 Kč |



