
WPBHC5E | |
|---|---|
DigiKey Part Number | 5073-WPBHC5E-ND |
Manufacturer | |
Manufacturer Product Number | WPBHC5E |
Description | C5E RJ45 COUPLER IP67 BULKHEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer L-com | Ratings Cat5e |
Series | Shielding Shielded |
Packaging Bag | Shell Material, Finish Brass, Nickel Plated |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Features Dust Cap | Shield Material Brass |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,32000 Kč | 806,32 Kč |
| 10 | 685,24900 Kč | 6 852,49 Kč |
| 25 | 642,35400 Kč | 16 058,85 Kč |
| 50 | 611,71380 Kč | 30 585,69 Kč |
| 100 | 582,54330 Kč | 58 254,33 Kč |
| 250 | 546,12020 Kč | 136 530,05 Kč |
| Unit Price without VAT: | 806,32000 Kč |
|---|---|
| Unit Price with VAT: | 975,64720 Kč |












