



1546670-8 | |
|---|---|
DigiKey Part Number | A98520-ND |
Manufacturer | |
Manufacturer Product Number | 1546670-8 |
Description | CONN BARRIER STRIP 8CIRC 0.437" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1546670-8 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 103,00500 Kč | 1 030,05 Kč |
| 25 | 90,57960 Kč | 2 264,49 Kč |
| 80 | 78,55488 Kč | 6 284,39 Kč |
| 160 | 73,15069 Kč | 11 704,11 Kč |
| 320 | 68,83750 Kč | 22 028,00 Kč |
| 560 | 66,02777 Kč | 36 975,55 Kč |
| 1 040 | 63,50299 Kč | 66 043,11 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |











