
267A42-8 | |
|---|---|
DigiKey Part Number | 267A42-8-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-8 |
Description | JUMPER BARRIER BLK 8POS SPADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Curtis Industries | Pitch 0.437" (11.10mm) |
Series | Style Around Barrier, Spade |
Packaging Bulk | For Use With/Related Products 2000, 43000, GB, GFT Series |
Part Status Active | Base Product Number |
Type Barrier Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 121,80900 Kč | 1 218,09 Kč |
| 25 | 114,16200 Kč | 2 854,05 Kč |
| 50 | 108,71080 Kč | 5 435,54 Kč |
| 100 | 103,52220 Kč | 10 352,22 Kč |
| 300 | 95,80197 Kč | 28 740,59 Kč |
| 500 | 92,41262 Kč | 46 206,31 Kč |
| 1 000 | 88,00514 Kč | 88 005,14 Kč |
| 2 500 | 82,50274 Kč | 206 256,85 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |
























