8 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
GBPAX-8
GBPAX-8

GBPAX-8

DigiKey Part Number
364-GBPAX-8-ND
Manufacturer
Manufacturer Product Number
GBPAX-8
Description
CONN BARRIER STRIP 8CIRC 0.438"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,88000 Kč430,88 Kč
10307,85200 Kč3 078,52 Kč
25274,69600 Kč6 867,40 Kč
50254,95780 Kč12 747,89 Kč
100239,14620 Kč23 914,62 Kč
250223,20288 Kč55 800,72 Kč
500214,14642 Kč107 073,21 Kč
1 000207,11314 Kč207 113,14 Kč
Manufacturers Standard Package
Unit Price without VAT:430,88000 Kč
Unit Price with VAT:521,36480 Kč