
0191310006 | |
|---|---|
DigiKey Part Number | WM13769-ND |
Manufacturer | |
Manufacturer Product Number | 0191310006 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310006 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.305" (7.75mm) |
Length - Overall 1.075" (27.31mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191980039 | Molex | 238 | WM19877-ND | 13,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,40400 Kč | 74,04 Kč |
| 25 | 6,93240 Kč | 173,31 Kč |
| 50 | 6,60280 Kč | 330,14 Kč |
| 100 | 6,28580 Kč | 628,58 Kč |
| 250 | 5,89128 Kč | 1 472,82 Kč |
| 500 | 5,60972 Kč | 2 804,86 Kč |
| 1 000 | 5,34151 Kč | 5 341,51 Kč |
| 2 500 | 5,00690 Kč | 12 517,25 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |















