
Category | Insulation Insulated |
Manufacturer 3M | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 25 | 4,46320 Kč | 111,58 Kč |
| 50 | 4,24620 Kč | 212,31 Kč |
| 100 | 4,04180 Kč | 404,18 Kč |
| 250 | 3,78820 Kč | 947,05 Kč |
| 500 | 3,60716 Kč | 1 803,58 Kč |
| 1 000 | 3,43490 Kč | 3 434,90 Kč |
| 3 000 | 3,17845 Kč | 9 535,35 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |












