
Category | Insulation Insulated |
Manufacturer 3M | Features Butted Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 50 | 5,92980 Kč | 296,49 Kč |
| 100 | 5,64640 Kč | 564,64 Kč |
| 250 | 5,29232 Kč | 1 323,08 Kč |
| 500 | 5,03952 Kč | 2 519,76 Kč |
| 1 000 | 4,79867 Kč | 4 798,67 Kč |
| 3 000 | 4,44059 Kč | 13 321,77 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











