



0190990048 | |
|---|---|
DigiKey Part Number | WM13760-ND |
Manufacturer | |
Manufacturer Product Number | 0190990048 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990048 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.310" (7.87mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 1.016" (25.80mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.139" (3.53mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 50 | 6,79500 Kč | 339,75 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| 250 | 6,06172 Kč | 1 515,43 Kč |
| 500 | 5,77236 Kč | 2 886,18 Kč |
| 1 000 | 5,49644 Kč | 5 496,44 Kč |
| 2 500 | 5,15207 Kč | 12 880,18 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |
















